
Q 38,40-JXS32-8-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1229-2-ND - Tape & Reel (TR) 1908-1229-1-ND - Cut Tape (CT) 1908-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 38,40-JXS32-8-10/15-T1-FU-WA-LF |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.47400 | Fr.4.74 |
| 25 | Fr.0.44880 | Fr.11.22 |
| 50 | Fr.0.43040 | Fr.21.52 |
| 100 | Fr.0.41260 | Fr.41.26 |
| 250 | Fr.0.39016 | Fr.97.54 |
| 500 | Fr.0.37404 | Fr.187.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.35856 | Fr.358.56 |
| 2,000 | Fr.0.34373 | Fr.687.46 |
| 3,000 | Fr.0.33535 | Fr.1,006.05 |
| 5,000 | Fr.0.32508 | Fr.1,625.40 |
| 7,000 | Fr.0.31849 | Fr.2,229.43 |
| 10,000 | Fr.0.31165 | Fr.3,116.50 |
| 12,000 | Fr.0.30822 | Fr.3,698.64 |
| 24,000 | Fr.0.29550 | Fr.7,092.00 |
| 25,000 | Fr.0.29477 | Fr.7,369.25 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

