
Q 38,40-JXS32-9-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1230-2-ND - Tape & Reel (TR) 1908-1230-1-ND - Cut Tape (CT) 1908-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 38,40-JXS32-9-10/10-FU-WA-LF |
Description | CRYSTAL 38.4000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 9pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 |
| 10 | Fr.0.45800 | Fr.4.58 |
| 25 | Fr.0.43360 | Fr.10.84 |
| 50 | Fr.0.41560 | Fr.20.78 |
| 100 | Fr.0.39850 | Fr.39.85 |
| 250 | Fr.0.37684 | Fr.94.21 |
| 500 | Fr.0.36122 | Fr.180.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.34628 | Fr.346.28 |
| 2,000 | Fr.0.33196 | Fr.663.92 |
| 3,000 | Fr.0.32386 | Fr.971.58 |
| 5,000 | Fr.0.31394 | Fr.1,569.70 |
| 7,000 | Fr.0.30758 | Fr.2,153.06 |
| 10,000 | Fr.0.30098 | Fr.3,009.80 |
| 12,000 | Fr.0.29766 | Fr.3,571.92 |
| 24,000 | Fr.0.28538 | Fr.6,849.12 |
| 25,000 | Fr.0.28467 | Fr.7,116.75 |
| Unit Price without VAT: | Fr.0.53000 |
|---|---|
| Unit Price with VAT: | Fr.0.57293 |

