
E37 | |
|---|---|
DigiKey Part Number | E37-ND |
Manufacturer | |
Manufacturer Product Number | E37 |
Description | LAMP INCAND RT-1.5 WEDGE 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 1/2 Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/2 | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.0.37520 | Fr.37.52 |
| Unit Price without VAT: | Fr.0.37520 |
|---|---|
| Unit Price with VAT: | Fr.0.40559 |

