
ZFS-105000HD-24NW | |
---|---|
DigiKey Part Number | 289-ZFS-105000HD-24NW-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-105000HD-24NW |
Description | LED NEUT WHT LNR LGT STRIP 4250K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Neutral Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4250K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 13550lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3.75A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 5000.00mm L x 10.00mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.96.46000 | Fr.96.46 |
10 | Fr.82.57100 | Fr.825.71 |
100 | Fr.74.60120 | Fr.7,460.12 |
Unit Price without VAT: | Fr.96.46000 |
---|---|
Unit Price with VAT: | Fr.104.27326 |