
SCDP302G100J4GF001E | |
---|---|
DigiKey Part Number | 709-SCDP302G100J4GF001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCDP302G100J4GF001E |
Description | CAP CER 10PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.38691 | Fr.773.82 |
Unit Price without VAT: | Fr.0.38691 |
---|---|
Unit Price with VAT: | Fr.0.41825 |