
VPDD501W221K1GV001T | |
|---|---|
DigiKey Part Number | 709-VPDD501W221K1GV001TTR-ND - Tape & Reel (TR) 709-VPDD501W221K1GV001TCT-ND - Cut Tape (CT) 709-VPDD501W221K1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501W221K1GV001T |
Description | CAP CER 220PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.18900 | Fr.1.89 |
| 50 | Fr.0.13940 | Fr.6.97 |
| 100 | Fr.0.12430 | Fr.12.43 |
| 500 | Fr.0.09888 | Fr.49.44 |
| 1,000 | Fr.0.09102 | Fr.91.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07925 | Fr.317.00 |
| 8,000 | Fr.0.07487 | Fr.598.96 |
| 12,000 | Fr.0.07268 | Fr.872.16 |
| 20,000 | Fr.0.07026 | Fr.1,405.20 |
| 28,000 | Fr.0.06884 | Fr.1,927.52 |
| 40,000 | Fr.0.06747 | Fr.2,698.80 |
| 48,000 | Fr.0.06683 | Fr.3,207.84 |
| 96,000 | Fr.0.06465 | Fr.6,206.40 |
| 100,000 | Fr.0.06453 | Fr.6,453.00 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

