
VPDD501W221K1GV001T | |
|---|---|
DigiKey Part Number  | 709-VPDD501W221K1GV001TTR-ND - Tape & Reel (TR) 709-VPDD501W221K1GV001TCT-ND - Cut Tape (CT) 709-VPDD501W221K1GV001TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VPDD501W221K1GV001T  | 
Description  | CAP CER 220PF 500V X7R 1206  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.125" L x 0.062" W (3.18mm x 1.57mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.067" (1.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 | 
| 10 | Fr.0.18900 | Fr.1.89 | 
| 50 | Fr.0.13940 | Fr.6.97 | 
| 100 | Fr.0.12430 | Fr.12.43 | 
| 500 | Fr.0.09888 | Fr.49.44 | 
| 1,000 | Fr.0.09102 | Fr.91.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.07925 | Fr.317.00 | 
| 8,000 | Fr.0.07487 | Fr.598.96 | 
| 12,000 | Fr.0.07268 | Fr.872.16 | 
| 20,000 | Fr.0.07026 | Fr.1,405.20 | 
| 28,000 | Fr.0.06884 | Fr.1,927.52 | 
| 40,000 | Fr.0.06747 | Fr.2,698.80 | 
| 48,000 | Fr.0.06683 | Fr.3,207.84 | 
| 96,000 | Fr.0.06465 | Fr.6,206.40 | 
| 100,000 | Fr.0.06453 | Fr.6,453.00 | 
| Unit Price without VAT: | Fr.0.31000 | 
|---|---|
| Unit Price with VAT: | Fr.0.33511 | 

