HVS-PME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDV501W224K1GV001E

DigiKey Part Number
709-VPDV501W224K1GV001ETR-ND - Tape & Reel (TR)
709-VPDV501W224K1GV001ECT-ND - Cut Tape (CT)
709-VPDV501W224K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDV501W224K1GV001E
Description
CAP CER 0.22UF 500V X7R 1825
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDV501W224K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.180" L x 0.250" W (4.57mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.140" (3.56mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,528
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.50000Fr.3.50
10Fr.2.50300Fr.25.03
50Fr.2.10780Fr.105.39
100Fr.1.98550Fr.198.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.51180Fr.755.90
1,000Fr.1.48600Fr.1,486.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.50000
Unit Price with VAT:Fr.3.78350