Filter6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Filter6

2345FB39A0050001E

DigiKey Part Number
712-2345FB39A0050001ETR-ND - Tape & Reel (TR)
712-2345FB39A0050001ECT-ND - Cut Tape (CT)
712-2345FB39A0050001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2345FB39A0050001E
Description
BALUN 2.3GHZ-2.39GHZ 50/50 1008
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 2.3GHz ~ 2.39GHz 50 / 50Ohm 1008 (2520 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.3GHz ~ 2.39GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
3.2dB
Return Loss (Min)
11.73dB
Package / Case
1008 (2520 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,666
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.60000Fr.0.60
10Fr.0.54600Fr.5.46
25Fr.0.52480Fr.13.12
50Fr.0.50920Fr.25.46
100Fr.0.49420Fr.49.42
250Fr.0.47464Fr.118.66
500Fr.0.46030Fr.230.15
1,000Fr.0.44630Fr.446.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.42482Fr.1,274.46
6,000Fr.0.41170Fr.2,470.20
9,000Fr.0.40419Fr.3,637.71
15,000Fr.0.39488Fr.5,923.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.60000
Unit Price with VAT:Fr.0.64860