
5300CF15A0950001E | |
|---|---|
DigiKey Part Number | 712-5300CF15A0950001ETR-ND - Tape & Reel (TR) 712-5300CF15A0950001ECT-ND - Cut Tape (CT) 712-5300CF15A0950001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5300CF15A0950001E |
Description | RF DIR COUPLER 4.9-5.85GHZ 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 4.9GHz ~ 5.85GHz 15 ± 1dB 2W 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 5300CF15A0950001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Coupler, With Filter | |
Frequency | 4.9GHz ~ 5.85GHz | |
Coupling Factor | 15 ± 1dB | |
Applications | - | |
Insertion Loss | 0.8dB | |
Power - Max | 2W | |
Isolation | 22dB | |
Return Loss | -20dB | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Supplier Device Package | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.77000 | Fr.0.77 |
| 10 | Fr.0.65900 | Fr.6.59 |
| 25 | Fr.0.62160 | Fr.15.54 |
| 100 | Fr.0.56960 | Fr.56.96 |
| 250 | Fr.0.53844 | Fr.134.61 |
| 500 | Fr.0.51636 | Fr.258.18 |
| 1,000 | Fr.0.49554 | Fr.495.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.45740 | Fr.1,829.60 |
| 8,000 | Fr.0.43994 | Fr.3,519.52 |
| 12,000 | Fr.0.43020 | Fr.5,162.40 |
| Unit Price without VAT: | Fr.0.77000 |
|---|---|
| Unit Price with VAT: | Fr.0.83237 |


