5425BP15A1050001E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5425BP15A1050001E

DigiKey Part Number
712-5425BP15A1050001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5425BP15A1050001E
Description
RF FILTER BANDPASS 5.425GHZ 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.425GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.05GHz Bandwidth 2dB 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
5.425GHz Center
Bandwidth
1.05GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.14053Fr.562.12
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14053
Unit Price with VAT:Fr.0.15191