
LRC0402CJ6N8GV001T | |
---|---|
DigiKey Part Number | 712-LRC0402CJ6N8GV001TTR-ND - Tape & Reel (TR) 712-LRC0402CJ6N8GV001TCT-ND - Cut Tape (CT) 712-LRC0402CJ6N8GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CJ6N8GV001T |
Description | FIXED IND 6.8NH 250MA 320MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 250 mA 320mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0402CJ6N8GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02400 | Fr.0.24 |
100 | Fr.0.01980 | Fr.1.98 |
1,000 | Fr.0.01627 | Fr.16.27 |
5,000 | Fr.0.01419 | Fr.70.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01338 | Fr.133.80 |
20,000 | Fr.0.01262 | Fr.252.40 |
30,000 | Fr.0.01219 | Fr.365.70 |
50,000 | Fr.0.01167 | Fr.583.50 |
70,000 | Fr.0.01135 | Fr.794.50 |
100,000 | Fr.0.01101 | Fr.1,101.00 |
250,000 | Fr.0.01019 | Fr.2,547.50 |
500,000 | Fr.0.00961 | Fr.4,805.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |