
QLCD250Q0R3B1GV001T | |
---|---|
DigiKey Part Number | 712-QLCD250Q0R3B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R3B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R3B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R3B1GV001T |
Description | CAP CER 0.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R3B1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.26000 | Fr.0.26 |
10 | Fr.0.15700 | Fr.1.57 |
50 | Fr.0.11480 | Fr.5.74 |
100 | Fr.0.10180 | Fr.10.18 |
500 | Fr.0.08016 | Fr.40.08 |
1,000 | Fr.0.07348 | Fr.73.48 |
2,500 | Fr.0.06643 | Fr.166.08 |
5,000 | Fr.0.06218 | Fr.310.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.05694 | Fr.854.10 |
30,000 | Fr.0.05437 | Fr.1,631.10 |
45,000 | Fr.0.05308 | Fr.2,388.60 |
75,000 | Fr.0.05166 | Fr.3,874.50 |
105,000 | Fr.0.05083 | Fr.5,337.15 |
150,000 | Fr.0.05002 | Fr.7,503.00 |
Unit Price without VAT: | Fr.0.26000 |
---|---|
Unit Price with VAT: | Fr.0.28106 |