
QLCD250Q820J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q820J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q820J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q820J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q820J1GV001T |
Description | CAP CER 82PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q820J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01260 | Fr.189.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 50 | Fr.0.04420 | Fr.2.21 |
| 100 | Fr.0.03850 | Fr.3.85 |
| 500 | Fr.0.02876 | Fr.14.38 |
| 1,000 | Fr.0.02578 | Fr.25.78 |
| 2,500 | Fr.0.02265 | Fr.56.62 |
| 5,000 | Fr.0.02077 | Fr.103.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 50 | Fr.0.04580 | Fr.2.29 |
| 100 | Fr.0.03960 | Fr.3.96 |
| 500 | Fr.0.02916 | Fr.14.58 |
| 1,000 | Fr.0.02591 | Fr.25.91 |
| 2,500 | Fr.0.02248 | Fr.56.20 |
| 5,000 | Fr.0.02040 | Fr.102.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

