
| QLCD250Q820J1GV001T | |
|---|---|
| DigiKey Part Number | 712-QLCD250Q820J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q820J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q820J1GV001TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QLCD250Q820J1GV001T | 
| Description | CAP CER 82PF 25V C0G/NP0 0201 | 
| Customer Reference | |
| Detailed Description | 82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QLCD250Q820J1GV001T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | Fr.0.01260 | Fr.189.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 | 
| 10 | Fr.0.06300 | Fr.0.63 | 
| 50 | Fr.0.04420 | Fr.2.21 | 
| 100 | Fr.0.03850 | Fr.3.85 | 
| 500 | Fr.0.02876 | Fr.14.38 | 
| 1,000 | Fr.0.02578 | Fr.25.78 | 
| 2,500 | Fr.0.02265 | Fr.56.62 | 
| 5,000 | Fr.0.02077 | Fr.103.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 | 
| 10 | Fr.0.06600 | Fr.0.66 | 
| 50 | Fr.0.04580 | Fr.2.29 | 
| 100 | Fr.0.03960 | Fr.3.96 | 
| 500 | Fr.0.02916 | Fr.14.58 | 
| 1,000 | Fr.0.02591 | Fr.25.91 | 
| 2,500 | Fr.0.02248 | Fr.56.20 | 
| 5,000 | Fr.0.02040 | Fr.102.00 | 
| Unit Price without VAT: | Fr.0.11000 | 
|---|---|
| Unit Price with VAT: | Fr.0.11891 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland