


QSCF201Q0R2A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q0R2A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q0R2A1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q0R2A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q0R2A1GV001T |
Description | CAP CER 0.2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q0R2A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.26300 | Fr.2.63 |
| 50 | Fr.0.20900 | Fr.10.45 |
| 100 | Fr.0.17790 | Fr.17.79 |
| 500 | Fr.0.15056 | Fr.75.28 |
| 1,000 | Fr.0.14071 | Fr.140.71 |
| 2,500 | Fr.0.13162 | Fr.329.05 |
| 5,000 | Fr.0.11875 | Fr.593.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.11412 | Fr.1,141.20 |
| 20,000 | Fr.0.10597 | Fr.2,119.40 |
| 30,000 | Fr.0.10371 | Fr.3,111.30 |
| 50,000 | Fr.0.10121 | Fr.5,060.50 |
| 70,000 | Fr.0.09975 | Fr.6,982.50 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

