

QSCF201Q1R0B1GV001T | |
---|---|
DigiKey Part Number | 712-QSCF201Q1R0B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q1R0B1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q1R0B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q1R0B1GV001T |
Description | CAP CER 1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q1R0B1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.06700 | Fr.0.67 |
50 | Fr.0.04700 | Fr.2.35 |
100 | Fr.0.04100 | Fr.4.10 |
500 | Fr.0.03074 | Fr.15.37 |
1,000 | Fr.0.02760 | Fr.27.60 |
2,500 | Fr.0.02429 | Fr.60.72 |
5,000 | Fr.0.02230 | Fr.111.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.04304 | Fr.430.40 |
20,000 | Fr.0.04074 | Fr.814.80 |
30,000 | Fr.0.03958 | Fr.1,187.40 |
50,000 | Fr.0.03831 | Fr.1,915.50 |
70,000 | Fr.0.03756 | Fr.2,629.20 |
100,000 | Fr.0.03684 | Fr.3,684.00 |
120,000 | Fr.0.03650 | Fr.4,380.00 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |