Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF201Q1R8B1GV001T

DigiKey Part Number
712-QSCF201Q1R8B1GV001TTR-ND - Tape & Reel (TR)
712-QSCF201Q1R8B1GV001TCT-ND - Cut Tape (CT)
712-QSCF201Q1R8B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF201Q1R8B1GV001T
Description
CAP CER 1.8PF 200V NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF201Q1R8B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,239
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.16500Fr.1.65
50Fr.0.12440Fr.6.22
100Fr.0.10770Fr.10.77
500Fr.0.08500Fr.42.50
1,000Fr.0.07802Fr.78.02
2,500Fr.0.07064Fr.176.60
5,000Fr.0.06620Fr.331.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06322Fr.632.20
20,000Fr.0.05953Fr.1,190.60
30,000Fr.0.05802Fr.1,740.60
50,000Fr.0.05635Fr.2,817.50
70,000Fr.0.05538Fr.3,876.60
100,000Fr.0.05444Fr.5,444.00
120,000Fr.0.05399Fr.6,478.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268