Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q120F1GV001T

DigiKey Part Number
712-QSCF500Q120F1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q120F1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q120F1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q120F1GV001T
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q120F1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.52000Fr.0.52
10Fr.0.32200Fr.3.22
50Fr.0.24500Fr.12.25
100Fr.0.22110Fr.22.11
500Fr.0.18102Fr.90.51
1,000Fr.0.16862Fr.168.62
2,500Fr.0.15552Fr.388.80
5,000Fr.0.14764Fr.738.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.14114Fr.1,411.40
20,000Fr.0.13579Fr.2,715.80
30,000Fr.0.13311Fr.3,993.30
50,000Fr.0.13014Fr.6,507.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212