QSCF500Q3R3B1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 13,424
Unit Price: Fr.0.11000
Datasheet

Direct


Murata Electronics
In Stock: 90,130
Unit Price: Fr.0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 67,056
Unit Price: Fr.0.70000
Datasheet

Upgrade


KEMET
In Stock: 8,000
Unit Price: Fr.0.18000
Datasheet
Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)

QSCF500Q3R3B1GV001T

DigiKey Part Number
712-QSCF500Q3R3B1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q3R3B1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q3R3B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q3R3B1GV001T
Description
CAP CER 3.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q3R3B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.14400Fr.1.44
50Fr.0.13520Fr.6.76
100Fr.0.10660Fr.10.66
500Fr.0.09122Fr.45.61
1,000Fr.0.08470Fr.84.70
2,500Fr.0.07894Fr.197.35
5,000Fr.0.07116Fr.355.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06784Fr.678.40
20,000Fr.0.06673Fr.1,334.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701