

QSCP251Q0R7B1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q0R7B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R7B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R7B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R7B1GV001T |
Description | CAP CER 0.7PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R7B1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.23200 | Fr.2.32 |
50 | Fr.0.20840 | Fr.10.42 |
100 | Fr.0.15970 | Fr.15.97 |
500 | Fr.0.13476 | Fr.67.38 |
1,000 | Fr.0.12554 | Fr.125.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.10543 | Fr.421.72 |
8,000 | Fr.0.10078 | Fr.806.24 |
12,000 | Fr.0.09961 | Fr.1,195.32 |
20,000 | Fr.0.09874 | Fr.1,974.80 |
28,000 | Fr.0.03493 | Fr.978.04 |
48,000 | Fr.0.03452 | Fr.1,656.96 |
96,000 | Fr.0.03314 | Fr.3,181.44 |
100,000 | Fr.0.03307 | Fr.3,307.00 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |