Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)

QSCP251Q0R7B1GV001T

DigiKey Part Number
712-QSCP251Q0R7B1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q0R7B1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q0R7B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q0R7B1GV001T
Description
CAP CER 0.7PF 250V NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q0R7B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,260
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.23200Fr.2.32
50Fr.0.20840Fr.10.42
100Fr.0.15970Fr.15.97
500Fr.0.13476Fr.67.38
1,000Fr.0.12554Fr.125.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.10543Fr.421.72
8,000Fr.0.10078Fr.806.24
12,000Fr.0.09961Fr.1,195.32
20,000Fr.0.09874Fr.1,974.80
28,000Fr.0.03493Fr.978.04
48,000Fr.0.03452Fr.1,656.96
96,000Fr.0.03314Fr.3,181.44
100,000Fr.0.03307Fr.3,307.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863