

QSCT251Q0R5B1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q0R5B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q0R5B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q0R5B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q0R5B1GV001E |
Description | CAP CER 0.5PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q0R5B1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.44000 | Fr.0.44 |
10 | Fr.0.27200 | Fr.2.72 |
50 | Fr.0.20520 | Fr.10.26 |
100 | Fr.0.18450 | Fr.18.45 |
500 | Fr.0.14964 | Fr.74.82 |
1,000 | Fr.0.13890 | Fr.138.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.12277 | Fr.491.08 |
8,000 | Fr.0.11678 | Fr.934.24 |
12,000 | Fr.0.11377 | Fr.1,365.24 |
20,000 | Fr.0.11045 | Fr.2,209.00 |
28,000 | Fr.0.10850 | Fr.3,038.00 |
40,000 | Fr.0.10663 | Fr.4,265.20 |
48,000 | Fr.0.10574 | Fr.5,075.52 |
Unit Price without VAT: | Fr.0.44000 |
---|---|
Unit Price with VAT: | Fr.0.47564 |