Capacitor 0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0805(2012)

QSCT251Q120G1GV001E

DigiKey Part Number
712-QSCT251Q120G1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q120G1GV001ECT-ND - Cut Tape (CT)
712-QSCT251Q120G1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCT251Q120G1GV001E
Description
CAP CER 12PF 250V NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q120G1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,225
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.71000Fr.0.71
10Fr.0.45500Fr.4.55
50Fr.0.35240Fr.17.62
100Fr.0.32080Fr.32.08
500Fr.0.26724Fr.133.62
1,000Fr.0.25067Fr.250.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.22584Fr.903.36
8,000Fr.0.21660Fr.1,732.80
12,000Fr.0.21198Fr.2,543.76
20,000Fr.0.20685Fr.4,137.00
28,000Fr.0.20385Fr.5,707.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.71000
Unit Price with VAT:Fr.0.76751