Capacitor 0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0805(2012)

QSCT251Q2R2B1GV001E

DigiKey Part Number
712-QSCT251Q2R2B1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q2R2B1GV001ECT-ND - Cut Tape (CT)
712-QSCT251Q2R2B1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCT251Q2R2B1GV001E
Description
CAP CER 2.2PF 250V NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q2R2B1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,192
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.73000Fr.0.73
10Fr.0.46600Fr.4.66
50Fr.0.36120Fr.18.06
100Fr.0.32900Fr.32.90
500Fr.0.27436Fr.137.18
1,000Fr.0.25748Fr.257.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.23216Fr.928.64
8,000Fr.0.22274Fr.1,781.92
12,000Fr.0.21803Fr.2,616.36
20,000Fr.0.21280Fr.4,256.00
28,000Fr.0.20974Fr.5,872.72
Manufacturers Standard Package
Unit Price without VAT:Fr.0.73000
Unit Price with VAT:Fr.0.78913