

QSCT251Q910G1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q910G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q910G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q910G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q910G1GV001E |
Description | CAP CER 91PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q910G1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.04000 | Fr.1.04 |
10 | Fr.0.68100 | Fr.6.81 |
50 | Fr.0.53800 | Fr.26.90 |
100 | Fr.0.49420 | Fr.49.42 |
500 | Fr.0.41972 | Fr.209.86 |
1,000 | Fr.0.39671 | Fr.396.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.36217 | Fr.1,448.68 |
8,000 | Fr.0.34932 | Fr.2,794.56 |
12,000 | Fr.0.34288 | Fr.4,114.56 |
20,000 | Fr.0.33575 | Fr.6,715.00 |
Unit Price without VAT: | Fr.1.04000 |
---|---|
Unit Price with VAT: | Fr.1.12424 |