
CRHA1210AF51M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHA1210AF51M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHA1210AF51M0FKEFCT-ND - Cut Tape (CT) 3579-CRHA1210AF51M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHA1210AF51M0FKEF |
Description | CRHA1210 51M 1% EF E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 MOhms ±1% 0.45W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.37000 | Fr.1.37 |
| 10 | Fr.0.89500 | Fr.8.95 |
| 25 | Fr.0.78960 | Fr.19.74 |
| 50 | Fr.0.76580 | Fr.38.29 |
| 100 | Fr.0.71930 | Fr.71.93 |
| 250 | Fr.0.67208 | Fr.168.02 |
| 500 | Fr.0.64474 | Fr.322.37 |
| 1,000 | Fr.0.64260 | Fr.642.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.59181 | Fr.2,367.24 |
| 8,000 | Fr.0.58080 | Fr.4,646.40 |
| 12,000 | Fr.0.57543 | Fr.6,905.16 |
| Unit Price without VAT: | Fr.1.37000 |
|---|---|
| Unit Price with VAT: | Fr.1.48097 |

