
A700X227M006ATE007 | |
|---|---|
DigiKey Part Number | 399-A700X227M006ATE007TR-ND - Tape & Reel (TR) 399-A700X227M006ATE007CT-ND - Cut Tape (CT) 399-A700X227M006ATE007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X227M006ATE007 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X227M006ATE007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.58000 | Fr.3.58 |
| 10 | Fr.2.44600 | Fr.24.46 |
| 50 | Fr.1.97640 | Fr.98.82 |
| 100 | Fr.1.82810 | Fr.182.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.57350 | Fr.786.75 |
| 1,000 | Fr.1.49346 | Fr.1,493.46 |
| 1,500 | Fr.1.45310 | Fr.2,179.65 |
| 2,500 | Fr.1.40812 | Fr.3,520.30 |
| 3,500 | Fr.1.38170 | Fr.4,835.95 |
| 5,000 | Fr.1.35618 | Fr.6,780.90 |
| Unit Price without VAT: | Fr.3.58000 |
|---|---|
| Unit Price with VAT: | Fr.3.86998 |

