



R30BLK-1000 | |
|---|---|
DigiKey Part Number | K625-ND |
Manufacturer | |
Manufacturer Product Number | R30BLK-1000 |
Description | WIRE WW 30AWG PVDF BLACK 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Black Polyvinylidene Fluoride (PVDF) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 1000' (304.80m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Black | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Operating Temperature | 105°C | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.93.69000 | Fr.93.69 |
| 2 | Fr.89.15000 | Fr.178.30 |
| 3 | Fr.86.58667 | Fr.259.76 |
| 5 | Fr.83.44000 | Fr.417.20 |
| 7 | Fr.81.42000 | Fr.569.94 |
| 10 | Fr.79.32300 | Fr.793.23 |
| Unit Price without VAT: | Fr.93.69000 |
|---|---|
| Unit Price with VAT: | Fr.101.27889 |







