M2023LL1W01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: Fr.6.50000
Datasheet

MFR Recommended


Nidec Components Corporation
In Stock: 0
Unit Price: Fr.7.32160
Datasheet

Similar


APEM Inc.
In Stock: 9
Unit Price: Fr.17.26000
Datasheet

Similar


C&K
In Stock: 92
Unit Price: Fr.16.82000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: Fr.27.27000
Datasheet
M202(2,3)LL1W01(RO)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M202(2,3)LL1W01(RO)
M2023LL1W01
M2023LL1W01

M2023LL1W01

DigiKey Part Number
360-1849-ND
Manufacturer
Manufacturer Product Number
M2023LL1W01
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2023LL1W01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Locking Lever
Actuator Length
16.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 206
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.