
04FMN-BMTTN-A-TF | |
|---|---|
DigiKey Part Number | 455-04FMN-BMTTN-A-TFTR-ND - Tape & Reel (TR) 455-04FMN-BMTTN-A-TFCT-ND - Cut Tape (CT) 455-04FMN-BMTTN-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04FMN-BMTTN-A-TF |
Description | CONN FFC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 04FMN-BMTTN-A-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.27800 | Fr.2.78 |
| 25 | Fr.0.26040 | Fr.6.51 |
| 50 | Fr.0.24800 | Fr.12.40 |
| 100 | Fr.0.23620 | Fr.23.62 |
| 250 | Fr.0.22132 | Fr.55.33 |
| 500 | Fr.0.21074 | Fr.105.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.18059 | Fr.180.59 |
| 2,000 | Fr.0.17197 | Fr.343.94 |
| 3,000 | Fr.0.16712 | Fr.501.36 |
| 5,000 | Fr.0.16120 | Fr.806.00 |
| 7,000 | Fr.0.15742 | Fr.1,101.94 |
| 10,000 | Fr.0.15351 | Fr.1,535.10 |
| 25,000 | Fr.0.14390 | Fr.3,597.50 |
| 50,000 | Fr.0.14203 | Fr.7,101.50 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |


