
04FMN-BMTTN-A-TF | |
|---|---|
DigiKey Part Number  | 455-04FMN-BMTTN-A-TFTR-ND - Tape & Reel (TR) 455-04FMN-BMTTN-A-TFCT-ND - Cut Tape (CT) 455-04FMN-BMTTN-A-TFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 04FMN-BMTTN-A-TF  | 
Description  | CONN FFC VERT 4POS 1MM SMD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 04FMN-BMTTN-A-TF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | JST Sales America Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Flat Flex Type  | FFC  | |
Mounting Type  | Surface Mount  | |
Connector/Contact Type  | Contacts, Vertical - 1 Sided  | |
Number of Positions  | 4  | |
Pitch  | 0.039" (1.00mm)  | |
Termination  | Solder  | |
FFC, FCB Thickness  | 0.30mm  | |
Height Above Board  | 0.201" (5.10mm)  | |
Locking Feature  | -  | |
Cable End Type  | Straight  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Tin  | |
Housing Material  | Polyamide (PA6T), Nylon 6T  | |
Actuator Material  | -  | |
Features  | Low Insertion Force (LIF)  | |
Voltage Rating  | 50V  | |
Operating Temperature  | -25°C ~ 85°C  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 0.5A  | |
Contact Finish Thickness  | -  | |
Housing Color  | Black  | |
Actuator Color  | -  | |
Mating Cycles  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 | 
| 10 | Fr.0.27800 | Fr.2.78 | 
| 25 | Fr.0.26040 | Fr.6.51 | 
| 50 | Fr.0.24800 | Fr.12.40 | 
| 100 | Fr.0.23620 | Fr.23.62 | 
| 250 | Fr.0.22132 | Fr.55.33 | 
| 500 | Fr.0.21074 | Fr.105.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.18059 | Fr.180.59 | 
| 2,000 | Fr.0.17197 | Fr.343.94 | 
| 3,000 | Fr.0.16712 | Fr.501.36 | 
| 5,000 | Fr.0.16120 | Fr.806.00 | 
| 7,000 | Fr.0.15742 | Fr.1,101.94 | 
| 10,000 | Fr.0.15351 | Fr.1,535.10 | 
| 25,000 | Fr.0.14390 | Fr.3,597.50 | 
| 50,000 | Fr.0.14203 | Fr.7,101.50 | 
| Unit Price without VAT: | Fr.0.33000 | 
|---|---|
| Unit Price with VAT: | Fr.0.35673 | 


