
06FMN-BMTTN-A-TF | |
|---|---|
DigiKey Part Number  | 455-1922-2-ND - Tape & Reel (TR) 455-1922-1-ND - Cut Tape (CT) 455-1922-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 06FMN-BMTTN-A-TF  | 
Description  | CONN FFC VERT 6POS 1MM SMD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 6 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 06FMN-BMTTN-A-TF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | JST Sales America Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Flat Flex Type  | FFC  | |
Mounting Type  | Surface Mount  | |
Connector/Contact Type  | Contacts, Vertical - 1 Sided  | |
Number of Positions  | 6  | |
Pitch  | 0.039" (1.00mm)  | |
Termination  | Solder  | |
FFC, FCB Thickness  | 0.30mm  | |
Height Above Board  | 0.201" (5.10mm)  | |
Locking Feature  | -  | |
Cable End Type  | Straight  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Tin  | |
Housing Material  | Polyamide (PA6T), Nylon 6T  | |
Actuator Material  | -  | |
Features  | Low Insertion Force (LIF)  | |
Voltage Rating  | 50V  | |
Operating Temperature  | -25°C ~ 85°C  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 0.5A  | |
Contact Finish Thickness  | -  | |
Housing Color  | Black  | |
Actuator Color  | -  | |
Mating Cycles  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 | 
| 10 | Fr.0.34200 | Fr.3.42 | 
| 25 | Fr.0.32000 | Fr.8.00 | 
| 50 | Fr.0.30460 | Fr.15.23 | 
| 100 | Fr.0.29000 | Fr.29.00 | 
| 250 | Fr.0.27180 | Fr.67.95 | 
| 500 | Fr.0.25882 | Fr.129.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.22181 | Fr.221.81 | 
| 2,000 | Fr.0.21122 | Fr.422.44 | 
| 3,000 | Fr.0.20526 | Fr.615.78 | 
| 5,000 | Fr.0.19799 | Fr.989.95 | 
| 7,000 | Fr.0.19335 | Fr.1,353.45 | 
| 10,000 | Fr.0.18855 | Fr.1,885.50 | 
| 25,000 | Fr.0.17784 | Fr.4,446.00 | 
| Unit Price without VAT: | Fr.0.40000 | 
|---|---|
| Unit Price with VAT: | Fr.0.43240 | 

