
06FMN-BMTTN-A-TF | |
|---|---|
DigiKey Part Number | 455-1922-2-ND - Tape & Reel (TR) 455-1922-1-ND - Cut Tape (CT) 455-1922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06FMN-BMTTN-A-TF |
Description | CONN FFC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 06FMN-BMTTN-A-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.34200 | Fr.3.42 |
| 25 | Fr.0.32000 | Fr.8.00 |
| 50 | Fr.0.30460 | Fr.15.23 |
| 100 | Fr.0.29000 | Fr.29.00 |
| 250 | Fr.0.27180 | Fr.67.95 |
| 500 | Fr.0.25882 | Fr.129.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.22181 | Fr.221.81 |
| 2,000 | Fr.0.21122 | Fr.422.44 |
| 3,000 | Fr.0.20526 | Fr.615.78 |
| 5,000 | Fr.0.19799 | Fr.989.95 |
| 7,000 | Fr.0.19335 | Fr.1,353.45 |
| 10,000 | Fr.0.18855 | Fr.1,885.50 |
| 25,000 | Fr.0.17784 | Fr.4,446.00 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

