
FFLB6A0387K-- | |
|---|---|
DigiKey Part Number | FFLB6A0387K---ND |
Manufacturer | |
Manufacturer Product Number | FFLB6A0387K-- |
Description | CAP FILM 380UF 10% 680VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 380 µF Film Capacitor 680V Polypropylene (PP) Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 680V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.858" Dia (98.00mm) | |
Height - Seated (Max) | 3.898" (99.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | Fr.100.20188 | Fr.1,603.23 |
| Unit Price without VAT: | Fr.100.20188 |
|---|---|
| Unit Price with VAT: | Fr.108.31823 |

