
BVF-61T-P2.0 | |
|---|---|
DigiKey Part Number | 455-BVF-61T-P2.0-ND |
Manufacturer | |
Manufacturer Product Number | BVF-61T-P2.0 |
Description | VL CONTACT (BVF) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.04095 | Fr.40.95 |
| Unit Price without VAT: | Fr.0.04095 |
|---|---|
| Unit Price with VAT: | Fr.0.04427 |






