
PBDP-30V-S | |
---|---|
DigiKey Part Number | 455-PBDP-30V-S-ND |
Manufacturer | |
Manufacturer Product Number | PBDP-30V-S |
Description | PBD HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.39000 | Fr.0.39 |
10 | Fr.0.33400 | Fr.3.34 |
25 | Fr.0.31360 | Fr.7.84 |
50 | Fr.0.29880 | Fr.14.94 |
200 | Fr.0.27080 | Fr.54.16 |
400 | Fr.0.25785 | Fr.103.14 |
600 | Fr.0.25057 | Fr.150.34 |
1,000 | Fr.0.24170 | Fr.241.70 |
2,600 | Fr.0.22593 | Fr.587.42 |
Unit Price without VAT: | Fr.0.39000 |
---|---|
Unit Price with VAT: | Fr.0.42159 |