
| 14-12 | |
|---|---|
| DigiKey Part Number | 455-14-12-ND | 
| Manufacturer | |
| Manufacturer Product Number | 14-12 | 
| Description | NON-INSULATED TERMINAL | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JST Sales America Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Type | Circular | |
| Stud/Tab Size | 1/2 Stud | |
| Thickness | 0.059" (1.50mm) | |
| Width - Outer Edges | 0.866" (22.00mm) | |
| Length - Overall | 1.614" (41.00mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 6 AWG | |
| Insulation | Non-Insulated | |
| Features | - | |
| Color | - | |
| Contact Material | - | |
| Contact Finish | - | |
| Insulation Diameter | - | |
| Material - Insulation | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.0.33430 | Fr.33.43 | 
| Unit Price without VAT: | Fr.0.33430 | 
|---|---|
| Unit Price with VAT: | Fr.0.36138 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland