SLF-41T-P1.3E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF-41T-P1.3E

DigiKey Part Number
455-SLF-41T-P1.3ETR-ND - Tape & Reel (TR)
455-SLF-41T-P1.3ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLF-41T-P1.3E
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,625
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04300Fr.0.43
25Fr.0.04080Fr.1.02
50Fr.0.03860Fr.1.93
100Fr.0.03670Fr.3.67
250Fr.0.03444Fr.8.61
500Fr.0.03280Fr.16.40
1,000Fr.0.03122Fr.31.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02548Fr.101.92
8,000Fr.0.02426Fr.194.08
12,000Fr.0.02358Fr.282.96
20,000Fr.0.02274Fr.454.80
28,000Fr.0.02221Fr.621.88
40,000Fr.0.02166Fr.866.40
100,000Fr.0.02030Fr.2,030.00
200,000Fr.0.01933Fr.3,866.00
400,000Fr.0.01856Fr.7,424.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648