
SZF-01T-P0.7 | |
---|---|
DigiKey Part Number | SZF-01T-P0.7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZF-01T-P0.7 |
Description | CONN SOCKET 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.03123 | Fr.93.69 |
Unit Price without VAT: | Fr.0.03123 |
---|---|
Unit Price with VAT: | Fr.0.03376 |