
YLP-01V-WGT4 | |
|---|---|
DigiKey Part Number | 455-YLP-01V-WGT4-ND |
Manufacturer | |
Manufacturer Product Number | YLP-01V-WGT4 |
Description | YL PLUG HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug White |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.09832 | Fr.49.16 |
| Unit Price without VAT: | Fr.0.09832 |
|---|---|
| Unit Price with VAT: | Fr.0.10628 |

