
FCCR16152ABTP | |
|---|---|
DigiKey Part Number | 2315-FCCR16152ABTPTR-ND - Tape & Reel (TR) 2315-FCCR16152ABTPCT-ND - Cut Tape (CT) 2315-FCCR16152ABTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCCR16152ABTP |
Description | FUSE CHIP 1.5A 50VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 50 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.09 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 5 | Fr.0.06800 | Fr.0.34 |
| 10 | Fr.0.06400 | Fr.0.64 |
| 50 | Fr.0.05320 | Fr.2.66 |
| 100 | Fr.0.04900 | Fr.4.90 |
| 250 | Fr.0.04408 | Fr.11.02 |
| 500 | Fr.0.04066 | Fr.20.33 |
| 1,000 | Fr.0.03751 | Fr.37.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03108 | Fr.155.40 |
| 10,000 | Fr.0.02865 | Fr.286.50 |
| 15,000 | Fr.0.02731 | Fr.409.65 |
| 25,000 | Fr.0.02570 | Fr.642.50 |
| 35,000 | Fr.0.02469 | Fr.864.15 |
| 50,000 | Fr.0.02365 | Fr.1,182.50 |
| 125,000 | Fr.0.02310 | Fr.2,887.50 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

