36 Ohms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Fusible, Safety
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRC32C2B360JTP

DigiKey Part Number
2315-FRC32C2B360JTPTR-ND - Tape & Reel (TR)
2315-FRC32C2B360JTPCT-ND - Cut Tape (CT)
2315-FRC32C2B360JTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FRC32C2B360JTP
Description
RES 36 OHM 5% 1/8W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Fusible, Safety
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Fusible, Safety
Mfr
Temperature Coefficient
±1000ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,768
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
5Fr.0.16200Fr.0.81
10Fr.0.14900Fr.1.49
50Fr.0.12360Fr.6.18
100Fr.0.11400Fr.11.40
250Fr.0.10244Fr.25.61
500Fr.0.09452Fr.47.26
1,000Fr.0.08719Fr.87.19
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.06560Fr.328.00
10,000Fr.0.06044Fr.604.40
15,000Fr.0.05759Fr.863.85
25,000Fr.0.05417Fr.1,354.25
35,000Fr.0.05202Fr.1,820.70
50,000Fr.0.04995Fr.2,497.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539