
| JSNA104D425DABXH | |
|---|---|
| DigiKey Part Number | 2315-JSNA104D425DABXHTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | JSNA104D425DABXH | 
| Description | THERM NTC 100KOHM 4250K 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Kamaya Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance in Ohms @ 25°C | 100k | |
| Resistance Tolerance | ±0.5% | |
| B Value Tolerance | ±0.5% | |
| B25/50 | 4250K | |
| Power - Max | 170 mW | |
| Package / Case | 0402 (1005 Metric) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.06298 | Fr.629.80 | 
| Unit Price without VAT: | Fr.0.06298 | 
|---|---|
| Unit Price with VAT: | Fr.0.06808 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland