RMC1/10-511JTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: Fr.0.00275
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: Fr.0.00275
Datasheet

Direct


Panasonic Electronic Components
In Stock: 568
Unit Price: Fr.0.08000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 85,294
Unit Price: Fr.0.09000
Datasheet

Upgrade


YAGEO
In Stock: 41,682
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 13,011
Unit Price: Fr.0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.01100
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00962
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 42,867
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 14,558
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.04722
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,000
Unit Price: Fr.0.01862
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.08000

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00420
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10-511JTP

DigiKey Part Number
2315-RMC1/10-511JTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10-511JTP
Description
RES 510 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00355Fr.17.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00355
Unit Price with VAT:Fr.0.00384