RMC1/20-1024FPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/20-9764FPA

DigiKey Part Number
2315-RMC1/20-9764FPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/20-9764FPA
Description
0201 9M76 1% LEAD FREE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.76 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00256Fr.38.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00256
Unit Price with VAT:Fr.0.00277