RMC1/10K8871FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: Fr.0.00398
Datasheet

Direct


Panasonic Electronic Components
In Stock: 95,618
Unit Price: Fr.0.09000
Datasheet

Direct


YAGEO
In Stock: 110,788
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 6,789
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 981
Unit Price: Fr.0.08000

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00554
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00367
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.00332
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 32,035
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.00636
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.00977
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00349
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10K8871FTP

DigiKey Part Number
2315-RMC1/10K8871FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10K8871FTP
Description
RES 8.87K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00275Fr.13.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00275
Unit Price with VAT:Fr.0.00297