HV10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HV10

05HV10B103K

DigiKey Part Number
05HV10B103K-ND
Manufacturer
Manufacturer Product Number
05HV10B103K
Description
CAP CER 10000PF 500V X7R RADIAL
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max)
0.220" (5.59mm)
Thickness (Max)
-
Lead Spacing
0.170" (4.32mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.