13030, T550, T551 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13030-01MASLB

DigiKey Part Number
13030-01MASLB-ND
Manufacturer
Manufacturer Product Number
13030-01MASLB
Description
CAP TANT POLY 100UF 25V AXIAL
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V Axial, Can 190mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
13030-01MASLB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
190mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.