
6560B105K102P | |
|---|---|
DigiKey Part Number | 399-6560B105K102P-ND |
Manufacturer | |
Manufacturer Product Number | 6560B105K102P |
Description | CAP CER MLCC HV |
Customer Reference | |
Detailed Description | 1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6560B105K102P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.650" L x 0.598" W (16.50mm x 15.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.220" (5.59mm) | |
Lead Spacing | - | |
Lead Style | - |

